




XB5AT845 | |
|---|---|
DigiKey Part Number | 4008-XB5AT845-ND |
Manufacturer | |
Manufacturer Product Number | XB5AT845 |
Description | SWITCH E-STOP PULL RESET 6A 120V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5AT845 Models |
Category | Switch Function On-Off, Off-On |
Manufacturer Schneider Electric | Current Rating (Amps) 6A (AC), 550mA (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Box | Voltage Rating - DC 125 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,31000 Kč | 1 548,31 Kč |
| Unit Price without VAT: | 1 548,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,45510 Kč |





