XB5AK135G5C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AK135G5C0

DigiKey Part Number
4008-XB5AK135G5C0-ND
Manufacturer
Manufacturer Product Number
XB5AK135G5C0
Description
SWITCH SELECTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5AK135G5C0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
3
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Illumination
Illuminated
Illumination Type, Color
LED, Orange
Illumination Voltage (Nominal)
110 ~ 120 VAC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
43.00mm
Mechanical Life
500,000 Cycles
Electrical Life
1,000,000 Cycles
Approval Agency
BV, CSA, DNV, GL, LROS, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 556,00000 Kč1 556,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 556,00000 Kč
Unit Price with VAT:1 882,76000 Kč