Selector Switch 2 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AK123G5C0

DigiKey Part Number
4008-XB5AK123G5C0-ND
Manufacturer
Manufacturer Product Number
XB5AK123G5C0
Description
SWITCH SELECTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5AK123G5C0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Illuminated
Manufacturer
Schneider Electric
Illumination Type, Color
LED, Green
Series
Illumination Voltage (Nominal)
110 ~ 120 VAC
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
DPST-NO/NC
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
2
Operating Temperature
-40°C ~ 70°C
Switch Function
On-Off, Off-On
Depth Behind Flange
43.00mm
Current Rating (Amps)
6A (AC), 550mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
1,000,000 Cycles
Voltage Rating - DC
125 V
Approval Agency
BV, CSA, DNV, GL, LROS, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 094,71000 Kč1 094,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 094,71000 Kč
Unit Price with VAT:1 324,59910 Kč