470k Ohm 1 Gang Linear Through Hole Potentiometer Turns Cermet 0.26W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AD912R470K

DigiKey Part Number
4008-XB5AD912R470K-ND
Manufacturer
Manufacturer Product Number
XB5AD912R470K
Description
POT 470K OHM 0.26W CERMET LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470k Ohm 1 Gang Linear Through Hole Potentiometer Turns Cermet 0.26W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
XB5AD912R470K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
470k
Tolerance
-
Power (Watts)
0.26W
Built in Switch
None
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
-
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
1.187" (30.15mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 1.634" x 1.181" Face (41.50mm x 30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 655,48000 Kč1 655,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 655,48000 Kč
Unit Price with VAT:2 003,13080 Kč