
XB5AD912R100K | |
|---|---|
DigiKey Part Number | 4008-XB5AD912R100K-ND |
Manufacturer | |
Manufacturer Product Number | XB5AD912R100K |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | XB5AD912R100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | - | |
Power (Watts) | 1W | |
Built in Switch | None | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 1.187" (30.15mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 1.634" x 1.181" Face (41.50mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,60000 Kč | 1 245,60 Kč |
| Unit Price without VAT: | 1 245,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,17600 Kč |






