XB5AD41.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AD41

DigiKey Part Number
4008-XB5AD41-ND
Manufacturer
Manufacturer Product Number
XB5AD41
Description
SWITCH SELECT 2POS SPST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5AD41 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Approval Agency
CCC, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 227,43000 Kč1 227,43 Kč
51 053,38400 Kč5 266,92 Kč
10985,96100 Kč9 859,61 Kč
25902,97760 Kč22 574,44 Kč
50886,99640 Kč44 349,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 227,43000 Kč
Unit Price with VAT:1 485,19030 Kč