
XB5AA21 | |
|---|---|
DigiKey Part Number | 4008-XB5AA21-ND |
Manufacturer | |
Manufacturer Product Number | XB5AA21 |
Description | HARMONY XB5, PUSH BUTTON, PLASTI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5AA21 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -40°C ~ 70°C |
Switch Function On-Off | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,21000 Kč | 590,21 Kč |
| Unit Price without VAT: | 590,21000 Kč |
|---|---|
| Unit Price with VAT: | 714,15410 Kč |


















