
XB4FVG6 | |
|---|---|
DigiKey Part Number | 4008-XB4FVG6-ND |
Manufacturer | |
Manufacturer Product Number | XB4FVG6 |
Description | LED PNL IND SCREW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4FVG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 120V | |
Current | 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.21" (30.75mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 4, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,29000 Kč | 1 142,29 Kč |
| Unit Price without VAT: | 1 142,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,17090 Kč |






