LED Panel Indicator 110V ~ 120V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4FVG5

DigiKey Part Number
4008-XB4FVG5-ND
Manufacturer
Manufacturer Product Number
XB4FVG5
Description
LED PNL IND SCREW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 110V ~ 120V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB4FVG5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
110V ~ 120V
Manufacturer
Schneider Electric
Current
14mA
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.21" (30.75mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Screw Terminal
Lens Color
Orange
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 4, 12, 13
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 397,94000 Kč1 397,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 397,94000 Kč
Unit Price with VAT:1 691,50740 Kč