
XB4BVG1 | |
|---|---|
DigiKey Part Number | 4008-XB4BVG1-ND |
Manufacturer | |
Manufacturer Product Number | XB4BVG1 |
Description | LED PNL IND 30MM SRW TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4BVG1 Models |
Category | Voltage 110V ~ 120V |
Manufacturer Schneider Electric | Current 14mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 30.00mm Dia |
Type LED | Lens Style Round with Convex Top |
Lens Color White | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,67000 Kč | 1 103,67 Kč |
| Unit Price without VAT: | 1 103,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,44070 Kč |






