
XB4BVB5 | |
|---|---|
DigiKey Part Number | 4008-XB4BVB5-ND |
Manufacturer | |
Manufacturer Product Number | XB4BVB5 |
Description | LED PNL IND 30MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4BVB5 Models |
Category | Voltage 24V |
Manufacturer Schneider Electric | Current 18mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 30.00mm Dia |
Type LED | Lens Style Round with Convex Top |
Lens Color Orange | Termination Style Screw Terminal |
Ratings AC/DC | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,86000 Kč | 1 511,86 Kč |
| Unit Price without VAT: | 1 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,35060 Kč |







