
XB4BV5B4 | |
|---|---|
DigiKey Part Number | 4008-XB4BV5B4-ND |
Manufacturer | |
Manufacturer Product Number | XB4BV5B4 |
Description | LED PNL IND RED 22MM SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 400V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4BV5B4 Models |
Category | Ratings AC |
Manufacturer Schneider Electric | Voltage 400V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 22.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,67000 Kč | 1 103,67 Kč |
| Unit Price without VAT: | 1 103,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,44070 Kč |











