
XB4BG03 | |
|---|---|
DigiKey Part Number | 4008-XB4BG03-ND |
Manufacturer | |
Manufacturer Product Number | XB4BG03 |
Description | SWITCH KEYLOCK 3POS DPST 6A 120V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB4BG03 Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Schneider Electric | Actuator Type Flat Key |
Series | Key Removable Positions Left and Right |
Packaging Box | Angle of Throw 45° |
Part Status Active | Contact Material Silver Alloy |
Circuit DPST-NO | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Screw Terminal |
Switch Function Off-On | Panel Cutout Dimensions Circular - 22.00mm Dia |
Contact Timing Not Specified | Operating Temperature -40°C ~ 70°C |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 161,46000 Kč | 2 161,46 Kč |
| Unit Price without VAT: | 2 161,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 615,36660 Kč |







