Selector Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4BD41

DigiKey Part Number
4008-XB4BD41-ND
Manufacturer
Manufacturer Product Number
XB4BD41
Description
SWITCH SELECT 2POS SPST 6A 120V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB4BD41 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Standard
Ingress Protection
IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NO
Operating Temperature
-40°C ~ 70°C
Number of Positions
2
Mechanical Life
1,000,000 Cycles
Switch Function
Off-On
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Approval Agency
BV, CSA, DNV, GL, LROS, UL
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1858,41000 Kč858,41 Kč
Manufacturers Standard Package
Unit Price without VAT:858,41000 Kč
Unit Price with VAT:1 038,67610 Kč