
XAPE305 | |
|---|---|
DigiKey Part Number | 4008-XAPE305-ND |
Manufacturer | |
Manufacturer Product Number | XAPE305 |
Description | HARMONY XAP, XB2 SL, DRILLED FRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plate |
Datasheet | Datasheet |
EDA/CAD Models | XAPE305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plate | |
For Use With/Related Products | 22mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 057,80000 Kč | 2 057,80 Kč |
| Unit Price without VAT: | 2 057,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 489,93800 Kč |


