
XAPA1100 | |
|---|---|
DigiKey Part Number | 4008-XAPA1100-ND |
Manufacturer | |
Manufacturer Product Number | XAPA1100 |
Description | PUSHBUTTON ENCLOSURE 22MM XAP +O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | XAPA1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | Harmony XAP Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,32000 Kč | 1 273,32 Kč |
| Unit Price without VAT: | 1 273,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,71720 Kč |



