New at DigiKey
XALK84W3BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XALK84W3BE

DigiKey Part Number
4008-XALK84W3BE-ND
Manufacturer
Manufacturer Product Number
XALK84W3BE
Description
COMPLETE CONTROL STATION, HARMON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XALK84W3BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 919,17000 Kč4 919,17 Kč
54 290,32600 Kč21 451,63 Kč
104 044,29400 Kč40 442,94 Kč
253 739,96200 Kč93 499,05 Kč
503 590,86900 Kč179 543,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4 919,17000 Kč
Unit Price with VAT:5 952,19570 Kč