New at DigiKey
XALK178W3B140E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XALK178W3B140G

DigiKey Part Number
4008-XALK178W3B140G-ND
Manufacturer
Manufacturer Product Number
XALK178W3B140G
Description
CONTROL STATION, HARMONY XALD, X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XALK178W3B140G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 346,70000 Kč5 346,70 Kč
54 663,12200 Kč23 315,61 Kč
104 395,70300 Kč43 957,03 Kč
254 064,88960 Kč101 622,24 Kč
503 919,24900 Kč195 962,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 346,70000 Kč
Unit Price with VAT:6 469,50700 Kč