
XACB9214 | |
|---|---|
DigiKey Part Number | 4008-XACB9214-ND |
Manufacturer | |
Manufacturer Product Number | XACB9214 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Requires Contact Block(s) |
Manufacturer Schneider Electric | Type Maintained |
Series | Illumination Non-Illuminated |
Packaging Box | Actuator Type Pushbutton, Round |
Part Status Obsolete | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,12000 Kč | 344,12 Kč |
| Unit Price without VAT: | 344,12000 Kč |
|---|---|
| Unit Price with VAT: | 416,38520 Kč |




