Pendant Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XACB08

DigiKey Part Number
4008-XACB08-ND
Manufacturer
Manufacturer Product Number
XACB08
Description
HARMONY XAC, EMPTY PENDANT CONTR
Customer Reference
Detailed Description
Pendant Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Pendant
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 464,91000 Kč11 464,91 Kč
Manufacturers Standard Package
Unit Price without VAT:11 464,91000 Kč
Unit Price with VAT:13 872,54110 Kč