
W40429264004 | |
|---|---|
DigiKey Part Number | 4008-W40429264004-ND |
Manufacturer | |
Manufacturer Product Number | W40429264004 |
Description | PUSH BUTTON OPERATOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Operator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Operator | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,45000 Kč | 221,45 Kč |
| 10 | 200,58500 Kč | 2 005,85 Kč |
| 25 | 192,81800 Kč | 4 820,45 Kč |
| 50 | 187,14300 Kč | 9 357,15 Kč |
| 100 | 181,63620 Kč | 18 163,62 Kč |
| 250 | 174,59880 Kč | 43 649,70 Kč |
| 500 | 169,45756 Kč | 84 728,78 Kč |
| 1 000 | 164,71625 Kč | 164 716,25 Kč |
| Unit Price without VAT: | 221,45000 Kč |
|---|---|
| Unit Price with VAT: | 267,95450 Kč |


