
VZ16 | |
|---|---|
DigiKey Part Number | 4008-VZ16-ND |
Manufacturer | |
Manufacturer Product Number | VZ16 |
Description | ADDITIONL EARTHING BLK 690V 175A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Additional Earthing Block 690V 175A |
Datasheet | Datasheet |
EDA/CAD Models | VZ16 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Type Additional Earthing Block |
Series | Voltage 690V |
Packaging Box | Current 175A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,16000 Kč | 1 455,16 Kč |
| Unit Price without VAT: | 1 455,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 760,74360 Kč |









