
VZ12 | |
|---|---|
DigiKey Part Number | 4008-VZ12-ND |
Manufacturer | |
Manufacturer Product Number | VZ12 |
Description | ADDITIONAL EARTHING BLK 690V 80A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Additional Earthing Block 690V 80A |
Datasheet | Datasheet |
EDA/CAD Models | VZ12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Additional Earthing Block | |
Voltage | 690V | |
Current | 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,55000 Kč | 920,55 Kč |
| Unit Price without VAT: | 920,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,86550 Kč |











