
VZ01 | |
|---|---|
DigiKey Part Number | 4008-VZ01-ND |
Manufacturer | |
Manufacturer Product Number | VZ01 |
Description | POWER POLE NORMALLY OPN 690V 20A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 20A |
Datasheet | Datasheet |
EDA/CAD Models | VZ01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 690V | |
Current | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,61000 Kč | 555,61 Kč |
| Unit Price without VAT: | 555,61000 Kč |
|---|---|
| Unit Price with VAT: | 672,28810 Kč |











