
VZ0 | |
|---|---|
DigiKey Part Number | 4008-VZ0-ND |
Manufacturer | |
Manufacturer Product Number | VZ0 |
Description | POWER POLE NORMALLY OPN 690V 25A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 25A |
Datasheet | Datasheet |
EDA/CAD Models | VZ0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 690V | |
Current | 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,99000 Kč | 710,99 Kč |
| Unit Price without VAT: | 710,99000 Kč |
|---|---|
| Unit Price with VAT: | 860,29790 Kč |











