
VW3S3101 | |
|---|---|
DigiKey Part Number | 4008-VW3S3101-ND |
Manufacturer | |
Manufacturer Product Number | VW3S3101 |
Description | FAN KIT, LEXIUM SD3, FOR STEPPER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fan Kit 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan Kit | |
For Use With/Related Products | SD326.U25, SD328.U25 Series | |
Usage | Motor | |
Specifications | 24V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 399,92000 Kč | 7 399,92 Kč |
| Unit Price without VAT: | 7 399,92000 Kč |
|---|---|
| Unit Price with VAT: | 8 953,90320 Kč |










