
VW3M5D4AR50 | |
---|---|
DigiKey Part Number | 4008-VW3M5D4AR50-ND |
Manufacturer | |
Manufacturer Product Number | VW3M5D4AR50 |
Description | PWR CABLE 5M, 3.3MM , BCH2, MIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18 041,90000 Kč | 18 041,90 Kč |
Unit Price without VAT: | 18 041,90000 Kč |
---|---|
Unit Price with VAT: | 21 830,69900 Kč |