
VW3M2303 | |
---|---|
DigiKey Part Number | 4008-VW3M2303-ND |
Manufacturer | |
Manufacturer Product Number | VW3M2303 |
Description | CASK COVER, MOTOR KIT IP67 FOR B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit |
Datasheet | Datasheet |
EDA/CAD Models | VW3M2303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 173,76000 Kč | 5 173,76 Kč |
Unit Price without VAT: | 5 173,76000 Kč |
---|---|
Unit Price with VAT: | 6 260,24960 Kč |