
VW3G22400 | |
|---|---|
DigiKey Part Number | 4008-VW3G22400-ND |
Manufacturer | |
Manufacturer Product Number | VW3G22400 |
Description | FAN ATS22D17S6THRU D47S6, 220V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VW3G22400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Box | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,93000 Kč | 1 988,93 Kč |
| Unit Price without VAT: | 1 988,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 406,60530 Kč |



