Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW3A8306TF03

DigiKey Part Number
4008-VW3A8306TF03-ND
Manufacturer
Manufacturer Product Number
VW3A8306TF03
Description
CABLE MOD JACK TO PLUG 0.98'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack (2) to Plug
Mounting Type
Panel Mount, Flange
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.98' (300.0mm)
Shielding
Unshielded
Color
Gray
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 068,93000 Kč2 068,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 068,93000 Kč
Unit Price with VAT:2 503,40530 Kč