Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW3A8306R30

DigiKey Part Number
4008-VW3A8306R30-ND
Manufacturer
Manufacturer Product Number
VW3A8306R30
Description
CABLE MOD PLUG TO PLUG 9.84'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Unshielded
Color
Silver
Features
Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1733,04000 Kč733,04 Kč
Manufacturers Standard Package
Unit Price without VAT:733,04000 Kč
Unit Price with VAT:886,97840 Kč