
VLSS5005 | |
|---|---|
DigiKey Part Number | 4008-VLSS5005-ND |
Manufacturer | |
Manufacturer Product Number | VLSS5005 |
Description | 500MM LENGTH 5MM SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shaft | |
Voltage | - | |
Current | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,68000 Kč | 1 011,68 Kč |
| Unit Price without VAT: | 1 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,13280 Kč |

