
VLSH4S5R | |
|---|---|
DigiKey Part Number | 4008-VLSH4S5R-ND |
Manufacturer | |
Manufacturer Product Number | VLSH4S5R |
Description | 48*48MM RED HANDLE SINGLE HOLE F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle, Red/Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle, Red/Yellow | |
Voltage | - | |
Current | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,82000 Kč | 1 018,82 Kč |
| Unit Price without VAT: | 1 018,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,77220 Kč |

