
VCCDN20 | |
|---|---|
DigiKey Part Number | 4008-VCCDN20-ND |
Manufacturer | |
Manufacturer Product Number | VCCDN20 |
Description | MAIN EMERG SWITH HDL 20A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 20A |
Datasheet | Datasheet |
EDA/CAD Models | VCCDN20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 719,45000 Kč | 2 719,45 Kč |
| Unit Price without VAT: | 2 719,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 290,53450 Kč |









