
TWDXCAISO | |
|---|---|
DigiKey Part Number | 4008-TWDXCAISO-ND |
Manufacturer | |
Manufacturer Product Number | TWDXCAISO |
Description | MODBUS TAP ISOLATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.220 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,52000 Kč | 5 018,52 Kč |
| Unit Price without VAT: | 5 018,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,40920 Kč |


