
TPRVM001 | |
|---|---|
DigiKey Part Number | 4008-TPRVM001-ND |
Manufacturer | |
Manufacturer Product Number | TPRVM001 |
Description | TESYS ISLAND VOLTAGE INTERFACE M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Voltage Transducer Input Output 24VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TPRVM001 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type DC Voltage Transducer | Approval Agency CSA, EAC, UL |
Accuracy ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 518,35000 Kč | 4 518,35 Kč |
| Unit Price without VAT: | 4 518,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 467,20350 Kč |






