


TPRSS038 | |
|---|---|
DigiKey Part Number | 4008-TPRSS038-ND |
Manufacturer | |
Manufacturer Product Number | TPRSS038 |
Description | TESYS ISLAND SIL STARTER 25HP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 40A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | TPRSS038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 40A | |
Wattage - Load | 18500 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 255,56000 Kč | 11 255,56 Kč |
| Unit Price without VAT: | 11 255,56000 Kč |
|---|---|
| Unit Price with VAT: | 13 619,22760 Kč |











