


TPRSS025 | |
|---|---|
DigiKey Part Number | 4008-TPRSS025-ND |
Manufacturer | |
Manufacturer Product Number | TPRSS025 |
Description | TESYS ISLAND SIL STARTER A5HP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 30A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | TPRSS025 Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 690V |
Series | Current - Output 30A |
Packaging Box | Wattage - Load 15000 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 113,84000 Kč | 8 113,84 Kč |
| Unit Price without VAT: | 8 113,84000 Kč |
|---|---|
| Unit Price with VAT: | 9 817,74640 Kč |













