Motor Starter 24VDC Supply 15A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 24VDC Supply 15A 690V Load
TeSys Island - The Innovative, Intelligent Motor Control Starter

TPRSS009

DigiKey Part Number
4008-TPRSS009-ND
Manufacturer
Manufacturer Product Number
TPRSS009
Description
TESYS ISLAND SIL STARTER 5HP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 24VDC Supply 15A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
TPRSS009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
15A
Wattage - Load
5500 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 406,91000 Kč6 406,91 Kč
Manufacturers Standard Package
Unit Price without VAT:6 406,91000 Kč
Unit Price with VAT:7 752,36110 Kč