Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7BDO8TAB

DigiKey Part Number
4008-TM7BDO8TAB-ND
Manufacturer
Manufacturer Product Number
TM7BDO8TAB
Description
DISCRETE I/O EXPANSION BLOCK, MO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Accessory Type
Input, Output Unit
Color
-
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 100,04000 Kč10 100,04 Kč
Manufacturers Standard Package
Unit Price without VAT:10 100,04000 Kč
Unit Price with VAT:12 221,04840 Kč