
TM7BAO4CLA | |
|---|---|
DigiKey Part Number | 4008-TM7BAO4CLA-ND |
Manufacturer | |
Manufacturer Product Number | TM7BAO4CLA |
Description | ANALOG I/O EXPANSION BLOCK, MODI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | TM7BAO4CLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 513,32000 Kč | 43 513,32 Kč |
| Unit Price without VAT: | 43 513,32000 Kč |
|---|---|
| Unit Price with VAT: | 52 651,11720 Kč |










