


TM5SDO4TFS | |
|---|---|
DigiKey Part Number | 4008-TM5SDO4TFS-ND |
Manufacturer | |
Manufacturer Product Number | TM5SDO4TFS |
Description | MOD. FS 4DO 24VDC TR 0.5A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TM5SDO4TFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 243,74000 Kč | 9 243,74 Kč |
| Unit Price without VAT: | 9 243,74000 Kč |
|---|---|
| Unit Price with VAT: | 11 184,92540 Kč |











