
TM5ACTCH100 | |
|---|---|
DigiKey Part Number | 4008-TM5ACTCH100-ND |
Manufacturer | |
Manufacturer Product Number | TM5ACTCH100 |
Description | TERMINAL COVER MULTIPLE SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Cover Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Cover | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 909,37000 Kč | 5 909,37 Kč |
| 10 | 5 527,47700 Kč | 55 274,77 Kč |
| Unit Price without VAT: | 5 909,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 150,33770 Kč |











