
TM5ACTB12 | |
|---|---|
DigiKey Part Number | 4008-TM5ACTB12-ND |
Manufacturer | |
Manufacturer Product Number | TM5ACTB12 |
Description | TERM BLK MODICON M258/LMC058 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Modicon M258, LMC058 Series |
Datasheet | Datasheet |
EDA/CAD Models | TM5ACTB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | Modicon M258, LMC058 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,78000 Kč | 532,78 Kč |
| 10 | 482,48700 Kč | 4 824,87 Kč |
| 25 | 463,80720 Kč | 11 595,18 Kč |
| 50 | 450,15000 Kč | 22 507,50 Kč |
| 100 | 436,89060 Kč | 43 689,06 Kč |
| 250 | 421,26272 Kč | 105 315,68 Kč |
| Unit Price without VAT: | 532,78000 Kč |
|---|---|
| Unit Price with VAT: | 644,66380 Kč |








