
TM5ACTB06 | |
|---|---|
DigiKey Part Number | 4008-TM5ACTB06-ND |
Manufacturer | |
Manufacturer Product Number | TM5ACTB06 |
Description | TERM BLK MODICON TM5 SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Modicon TM5 Series |
Datasheet | Datasheet |
EDA/CAD Models | TM5ACTB06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | Modicon TM5 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,90000 Kč | 406,90 Kč |
| 10 | 368,50100 Kč | 3 685,01 Kč |
| 25 | 354,24640 Kč | 8 856,16 Kč |
| 50 | 343,81800 Kč | 17 190,90 Kč |
| 100 | 333,69300 Kč | 33 369,30 Kč |
| 250 | 320,76160 Kč | 80 190,40 Kč |
| 500 | 315,75000 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 406,90000 Kč |
|---|---|
| Unit Price with VAT: | 492,34900 Kč |








