
TM5ACBM11 | |
|---|---|
DigiKey Part Number | 4008-TM5ACBM11-ND |
Manufacturer | |
Manufacturer Product Number | TM5ACBM11 |
Description | BUS BASE MODICON M258/LMC058 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bus Base Modicon M258, LMC058 Series |
Datasheet | Datasheet |
EDA/CAD Models | TM5ACBM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Base | |
For Use With/Related Products | Modicon M258, LMC058 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,62000 Kč | 898,62 Kč |
| 10 | 813,83500 Kč | 8 138,35 Kč |
| 25 | 782,32760 Kč | 19 558,19 Kč |
| 50 | 759,28200 Kč | 37 964,10 Kč |
| 100 | 737,01310 Kč | 73 701,31 Kč |
| Unit Price without VAT: | 898,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,33020 Kč |








