
TM3DI16G | |
|---|---|
DigiKey Part Number | 4008-TM3DI16G-ND |
Manufacturer | |
Manufacturer Product Number | TM3DI16G |
Description | I/O MODULE 16 DIGITAL 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DI16G Models |
Category | Number of Inputs and Type 16 - Digital |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Multiple Series | Approval Agency CE, C-tick, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 778,72000 Kč | 4 778,72 Kč |
| Unit Price without VAT: | 4 778,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 782,25120 Kč |


