
TDRPRO-5102 | |
|---|---|
DigiKey Part Number | 4008-TDRPRO-5102-ND |
Manufacturer | |
Manufacturer Product Number | TDRPRO-5102 |
Description | RELAY TIME DELAY 9990HR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 9990 Hrs Delay Socketable |
Datasheet | Datasheet |
EDA/CAD Models | TDRPRO-5102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 9990 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 524,89000 Kč | 4 524,89 Kč |
| Unit Price without VAT: | 4 524,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 475,11690 Kč |

