New at DigiKey
Cable Assembly USB A Male Plug to RJ45 Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSMCNAM3M002P

DigiKey Part Number
4008-TCSMCNAM3M002P-ND
Manufacturer
Manufacturer Product Number
TCSMCNAM3M002P
Description
CONNECTION CABLE USB TO RJ45, TE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to RJ45 Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Type
USB A Male Plug to RJ45 Male
Length
-
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 695,58000 Kč6 695,58 Kč
106 326,32500 Kč63 263,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6 695,58000 Kč
Unit Price with VAT:8 101,65180 Kč