New at DigiKey
Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBDDI3725KS

DigiKey Part Number
4008-STBDDI3725KS-ND
Manufacturer
Manufacturer Product Number
STBDDI3725KS
Description
I/O MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
STBDDI3725KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Modicon STB Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP20
Approval Agency
CSA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 590,97000 Kč6 590,97 Kč
105 513,96300 Kč55 139,63 Kč
255 182,24880 Kč129 556,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 590,97000 Kč
Unit Price with VAT:7 975,07370 Kč